Murata ManufacturingLQH32PH100MNCLInductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.9A 0.354Ohm DCR 1210 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32PH100MNCL | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 1M | |
| 0.9 | |
| 1 | |
| 0.354 | |
| 30M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

