Murata ManufacturingLQH32NZ560J23LInductor Surface Mount
Inductor General Purpose Unshielded Wirewound 56uH 5% 1MHz 40Q-Factor Ferrite 0.085A 4.9Ohm DCR 1210 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 5% | |
| 1M | |
| 0.085 | |
| 4.9 | |
| 40 | |
| 1M | |
| 10M | |
| 2 | |
| 1210 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

