Murata ManufacturingLQH32MN560J23LInductor Surface Mount

Inductor General Purpose Unshielded Wirewound 56uH 5% 1MHz 40Q-Factor Ferrite 0.085A 4.9Ohm DCR 1210 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip LQH32MN560J23L surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 4.9 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 10M Hz. It has an inductance of 56u H. It has a tolerance of 5%. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device is made with wirewound technology.

Import TariffMay apply to this part

2,000 parts: Ships tomorrow

    Total$95.91Price for 754

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      754
      Maximum Of:
      2000
      Country Of origin:
      Japan
         
      • Price: $0.1272
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $0.1272

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.