Murata ManufacturingLQH32CN4R7M53LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 1M | |
| 0.65 | |
| 0.195 | |
| 43M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
Make any circuit look clean and compact using this power chip LQH32CN4R7M53L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 195m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 43M Hz. It has an inductance of 4.7u H.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

