Murata ManufacturingLQH32CN470K23LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.17A 1.69Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1M | |
| 0.17 | |
| 1.69 | |
| 15M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 2.2 |
An ideal space-saving electronic component is this power chip LQH32CN470K23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 170m A with a maximum resistance of 1.69 Ohm. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 15M Hz. It has an inductance of 47u H. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

