Murata ManufacturingLQH32CN330K53LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.2A 1.43Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32CN330K53L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 1M | |
| 0.2 | |
| 1.43 | |
| 17M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
This power chip LQH32CN330K53L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep. It has an inductance of 33u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.43 Ohm. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 17M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

