Murata ManufacturingLQH32CN2R2M23LInductor Surface Mount

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.6A 0.169Ohm DCR 1210 T/R

Make any circuit look clean and compact using this power chip LQH32CN2R2M23L surface mount inductor from Murata. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 64M Hz. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 169m Ohm. This device utilizes wirewound technology. It has an inductance of 2.2u H.

Import TariffMay apply to this part

Total In Stock: 3,497 parts

Regional Inventory: 1,497

    Total$0.14Price for 1

    1,497 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1497
      Country Of origin:
      Japan
         
      • Price: $0.1367
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2345+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,497 parts
      • Price: $0.1367
    • (2000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2552+
      Manufacturer Lead Time:
      10 weeks
      • In Stock: 2,000 parts
      • Price: $0.1171

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.