Murata ManufacturingLQH32CN1R0M23LInductor Surface Mount

Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.8A 0.117Ohm DCR 1210 T/R

This power chip LQH32CN1R0M23L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. This product is 3.5 mm long, 2.2 mm tall and 2.7 mm deep. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 117m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 96M Hz. It has an inductance of 1u H.

1,365 parts: Ships in 4 days

    Total$1.87Price for 10

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,365 parts
      • Price: $0.1870

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.