Murata ManufacturingLQH32CN150K53LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.3A 0.754Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| LQH32CN150K53L | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10% | |
| 1M | |
| 0.3 | |
| 0.754 | |
| 26M | |
| 2 | |
| 1210 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.7 | |
| 1.7 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH32CN150K53L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 26M Hz. It has an inductance of 15u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 754m Ohm. This product is 3.5 mm long, 1.7 mm tall and 2.7 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

