Murata ManufacturingLQH31MN3R9K03LInductor Surface Mount
Inductor General Purpose Unshielded Wirewound 3.9uH 10% 1MHz 35Q-Factor Ferrite 0.125A 1.95Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.9u | |
| 10% | |
| 1M | |
| 0.125 | |
| 1.95 | |
| 35 | |
| 8M | |
| 35M | |
| 2 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 1.8 | |
| 2 |
Make any circuit look clean and compact using this general purpose chip LQH31MN3R9K03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 125m A with a maximum resistance of 1.95 Ohm. It has a tolerance of 10%. It has an inductance of 3.9u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 35M Hz. This product is 3.5 mm long, 2 mm tall and 1.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

