Top Purchased
Murata ManufacturingLQH31MN150J03LInductor Surface Mount
Inductor General Purpose Unshielded Wirewound 15uH 5% 1MHz 35Q-Factor Ferrite 0.09A 3.9Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 5% | |
| 1M | |
| 0.09 | |
| 0.09 | |
| 3.9 | |
| 35 | |
| 5M | |
| 16M | |
| 2 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 1.8 | |
| 2 |
Make any circuit look clean and compact using this general purpose chip LQH31MN150J03L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 90m A with a maximum resistance of 3.9 Ohm. It has an inductance of 15u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 16M Hz. This product is 3.5 mm long, 2 mm tall and 1.8 mm deep. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

