Murata ManufacturingLQH31HNR14K03LInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.145uH 10% 1MHz 60Q-Factor Ferrite 0.7A 0.0793Ohm DCR 1206 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.145u | |
| 10% | |
| 1M | |
| 0.7 | |
| 0.0793 | |
| 60 | |
| 100M | |
| 500M | |
| 2 | |
| 1206 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 1.8 | |
| 2 |
This rf chip LQH31HNR14K03L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.5 mm long, 2 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 79.3m Ohm. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 500M Hz. It has an inductance of 145n H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

