Murata ManufacturingLQH31CN101K03LInductor Surface Mount

Inductor Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 0.08A 15.6Ohm DCR 1206 T/R

This power chip LQH31CN101K03L surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 7M Hz. It has an inductance of 100u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 80m A with a maximum resistance of 15.6 Ohm. This product is 3.5 mm long, 2 mm tall and 1.8 mm deep. It has a tolerance of 10%.

2 parts: Ships in 5 days

    Total$0.66Price for 1

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2 parts
      • Price: $0.66

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.