Murata ManufacturingLQH2MCN330K02LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.16A 3.64Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 1M | |
| 0.16 | |
| 3.64 | |
| 28M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power chip LQH2MCN330K02L surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 28M Hz. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 3.64 Ohm. It has a tolerance of 10%. It has an inductance of 33u H. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

