Murata ManufacturingLQH2MCN2R2M02LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 0.425A 0.624Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 20% | |
| 1M | |
| 0.425 | |
| 0.624 | |
| 70M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power chip LQH2MCN2R2M02L surface mount inductor from Murata is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This device utilizes wirewound technology. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep. This SMD inductor has a maximum DC current of 425m A with a maximum resistance of 624m Ohm. It has an inductance of 2.2u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

