Murata ManufacturingLQH2MCN270K02LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 27uH 10% 1MHz Ferrite 0.18A 3.25Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 27u | |
| 10% | |
| 1M | |
| 0.18 | |
| 3.25 | |
| 30M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
This power chip LQH2MCN270K02L surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has an inductance of 27u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 3.25 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

