Murata ManufacturingLQH2MCN220K02LInductor Surface Mount
Inductor Power Chip Unshielded Wirewound 22uH 10% 1MHz Ferrite 0.185A 2.73Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 10% | |
| 1M | |
| 0.185 | |
| 2.73 | |
| 30M | |
| 2 | |
| 0806 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 0.95 |
An ideal space-saving electronic component is this power chip LQH2MCN220K02L surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 22u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 185m A with a maximum resistance of 2.73 Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 30M Hz. This device is made with wirewound technology. This product is 2.2 mm long, 0.95 mm tall and 1.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

