Murata ManufacturingLQG18HN4N7S00DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0047uH 0.3nH 100MHz 12Q-Factor Air 0.9A 0.15Ohm DCR 0603 T/R

This rf chip LQG18HN4N7S00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 200m Ohm. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 4.7n H.

Import TariffMay apply to this part

2 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: $0.0495
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1742+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.0495

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.