Murata ManufacturingLQG18HN1N5S00DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 12Q-Factor Air 1.1A 0.1Ohm DCR 0603 T/R

This rf chip LQG18HN1N5S00D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 1.5n H. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 100m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.

8,000 parts: Ships in 2 days

    Total$276.40Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2552+
      Manufacturer Lead Time:
      9 weeks
      • In Stock: 8,000 parts
      • Price: $0.0691

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.