Murata ManufacturingLQG18HHR27J00DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.27uH 5% 100MHz 14Q-Factor Air 0.2A 1.9Ohm DCR 0603 T/R Automotive AEC-Q200

Save valuable space on a PCB with this rf chip LQG18HHR27J00D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 400M Hz. It has an inductance of 270n H. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.9 Ohm.

1,975 parts: Ships in 5 days

    Total$1.54Price for 10

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,975 parts
      • Price: $0.154

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.