Top Purchased

Murata ManufacturingLQG15HSR22J02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.22uH 5% 100MHz 8Q-Factor Air 0.12A 3.77Ohm DCR 0402 T/R

This rf chip LQG15HSR22J02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 3.77 Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 450M Hz. It has a tolerance of 5%. This device is made with multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 220n H.

Import TariffMay apply to this part

3,830,275 parts: Ships tomorrow

    Total$6.38Price for 275

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1928+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      275
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0232
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1928+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 275 parts
      • Price: $0.0232
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2538+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 3,830,000 parts
      • Price: $0.0230

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.