Murata ManufacturingLQG15HS3N0S02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.003uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.125Ohm DCR 0402 T/R

Save valuable space on a PCB with this rf chip LQG15HS3N0S02D surface mount inductor from Murata. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 170m Ohm. It has an inductance of 3n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device utilizes multi-layer technology. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

Import TariffMay apply to this part

10,000 parts: Ships in 2 days

    Total$148.00Price for 10000

    • (10000)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2537+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.0148

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.