Murata ManufacturingLQG15HS2N7S02DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.12Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.12 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
An ideal space-saving electronic component is this rf chip LQG15HS2N7S02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with multi-layer technology. It has an inductance of 2.7n H. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 120m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

