Murata ManufacturingLQG15HS2N4S02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.3nH 100MHz 8Q-Factor Air 0.85A 0.11Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQG15HS2N4S02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes multi-layer technology. It has an inductance of 2.4n H. This SMD inductor has a maximum DC current of 850m A with a maximum resistance of 110m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.

Import TariffMay apply to this part

3,536 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3536
      Country Of origin:
      Japan
         
      • Price: $0.0180
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Japan
      • In Stock: 3,536 parts
      • Price: $0.0180

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.