| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
This rf chip LQG15HS27NJ02 surface mount inductor from Murata is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.7G Hz. It has an inductance of 27n H. It has a tolerance of 5%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 460m Ohm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
