Murata ManufacturingLQG15HS1N8S02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.3nH 100MHz 8Q-Factor Air 0.95A 0.08Ohm DCR 0402 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip LQG15HS1N8S02D surface mount inductor from Murata to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 80m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. It has an inductance of 1.8n H. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.

Import TariffMay apply to this part

40,033 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0153
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 33 parts
      • Price: $0.0153
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2505+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Japan
      • In Stock: 40,000 parts
      • Price: $0.0151

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.