Murata ManufacturingLQG15HNR10J02DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.1uH 5% 100MHz 8Q-Factor Air 0.2A 1.6Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.1u | |
| 5% | |
| 100M | |
| 0.2 | |
| 1.6 | |
| 8 | |
| 100M | |
| 600M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQG15HNR10J02D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 600M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 1.6 Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 100n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

