Murata ManufacturingLQG15HN4N3S02DInductor Surface Mount

Inductor RF Chip Unshielded Multi-Layer 0.0043uH 0.3nH 100MHz 8Q-Factor Air 0.7A 0.15Ohm DCR 0402 T/R

Use this rf chip LQG15HN4N3S02D surface mount inductor from Murata to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 150m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 4.3n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz.

27,300 parts: Ships in 8 days

    Total$0.36Price for 10

    • Ships in 8 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 27,300 parts
      • Price: $0.0359

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.