Murata ManufacturingLQG15HN47NJ02DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Air 0.25A 1.15Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.047u | |
| 5% | |
| 100M | |
| 0.25 | |
| 1.15 | |
| 8 | |
| 100M | |
| 1000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN47NJ02D surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1G Hz. It has an inductance of 47n H. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.15 Ohm. It has a tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

