Murata ManufacturingLQG15HN2N7S02DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Air 0.8A 0.1Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 0.8 | |
| 0.1 | |
| 8 | |
| 100M | |
| 6000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
This rf chip LQG15HN2N7S02D surface mount inductor from Murata is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 170m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. It has an inductance of 2.7n H.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

