Murata ManufacturingLQG15HH12NJ02DInductor Surface Mount
Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Air 0.5A 0.28Ohm DCR 0402 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Air | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.5 | |
| 0.28 | |
| 8 | |
| 100M | |
| 3000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Save valuable space on a PCB with this rf chip LQG15HH12NJ02D surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device is made with multi-layer technology. It has an inductance of 12n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 280m Ohm. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3G Hz. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

