| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| 3.33 | |
| 0.035 | |
| ±300 | |
| 140 | |
| MEMS | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 6.8(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
This LPY530AL gyroscope from STMicroelectronics provides angular information about a device. This device has a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. This device utilizes mems technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

