LittelfuseLPWI201208SR47TInductor Surface Mount
Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 3.8A 0.035Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Thin Film | |
| Shielded | |
| Metal | |
| 0.47u | |
| 30 | |
| 20% | |
| 1M | |
| 3.8 | |
| 4 | |
| 0.035 | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.4 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

