Arrow Electronic Components Online
LPV6024|MEANWELL|simage
LPV6024|MEANWELL|limage
LED Power Supplies

LPV-60-24

AC/DC LED Power Supply 60W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Maximum Output Current (mA)
    2500
  • Output Power (W)
    60
  • Input Voltage Range
    127VDC to 370VDC|90VAC to 264VAC
  • Dimming
    PWM
  • Efficiency (%)
    86(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    400
  • Mounting
    Screw
  • Package Height
    32
  • Package Width
    42.5
  • Package Length
    162.5
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources