Arrow Electronic Components Online
LPV3524|MEANWELL|simage
LPV3524|MEANWELL|limage
LED Power Supplies

LPV-35-24

AC/DC LED Power Supply 36W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Maximum Output Current (mA)
    1500
  • Output Power (W)
    36
  • Input Voltage Range
    90VAC to 264VAC|127VDC to 370VDC
  • Dimming
    PWM
  • Efficiency (%)
    85(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    340
  • Mounting
    Screw
  • Package Height
    30
  • Package Width
    40
  • Package Length
    148
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources