Lattice SemiconductorLPTM21-1AFTG237CPMIC Solutions
Digital Power Management IC 4.75V to 13.2V 237-Pin FTBGA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Digital Power Management IC | |
| 4.75 to 13.2 | |
| 4.75 | |
| 13.2 | |
| 35 | |
| -40 | |
| 100 | |
| Industrial | |
| 125 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 1.24(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 237 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 237 | |
| Lead Shape | Ball |
Easy power control is made possible with this false pin count LPTM21-1AFTG237C power management IC by Lattice Semiconductor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
