Lattice SemiconductorLPTM10-12107-3FTG208CSpecialized Power ICs and Modules
In-System Programmable Power and Digital Board Management 208-Pin FTBGA Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| In-System Programmable Power and Digital Board Management | |
| -0.3 to 5.5 | |
| 3.465 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 208 |
| Standard Package Name | BGA |
| Supplier Package | FTBGA |
| 208 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

