VishayLPT4545RH150LKInductor Surface Mount
Inductor Power Toroid 15uH 15% 2.79A 0.029Ohm DCR T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 15u | |
| 30 | |
| 15% | |
| 2.79 | |
| 1.79 | |
| 0.029 | |
| 4 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

