VishayLPT4545ER500LKInductor Surface Mount
Inductor Power Toroid 50uH 15% 1.5A 0.107Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 50u | |
| 30 | |
| 15% | |
| 1.5 | |
| 0.98 | |
| 0.107 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

