VishayLPT4545ER100LMInductor Surface Mount
Inductor Power Toroid 10.2uH/10uH 15% Molypermalloy Powder 3.32A 0.022Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Molypermalloy Powder | |
| 10.2u(OCL)/10u | |
| 30 | |
| 15% | |
| 3.32 | |
| 3.18 | |
| 0.022 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 13.97 | |
| 6.35 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

