Artesyn / Advanced EnergyLPT45AC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/15V/-15V 4(Convection)A/5(Forced Air)A/2(Convection)A/2.5(Forced Air)A/ 0.5(Convection)A/0.7(Forced Air)A 55W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| LPT45 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|15|-15 | |
| 4(Convection)|5(Forced Air)|2(Convection)|2.5(Forced Air)|0.5(Convection)|0.7(Forced Air) | |
| 55 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 1(rms) | |
| 47 to 440 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV|50mV | |
| No | |
| 0 | |
| 50 | |
| 230 | |
| Mounting | Screw |
| Package Height | 29 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| 10 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this LPT45 AC to DC power supply from Artesyn Embedded Power. It has a voltage of 5|15|-15 V and maximum output power of 55 W. This part's 3 outputs can handle a current up to 5|2.5|0.7 A. This part has a temperature range of 0 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

