VishayLPT3535ER330LKInductor Surface Mount
Inductor Power Toroid 33.8uH/33uH 15% 1.05A 0.182Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 33.8u(OCL)/33u | |
| 30 | |
| 15% | |
| 1.05 | |
| 1.08 | |
| 0.182 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 11.43 | |
| Surface Mount | |
| 11.43 | |
| 5.97 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

