Artesyn / Advanced EnergyLPT102-MAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 18A/9A/2A 130W 14-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 18|9|2 | |
| 130 | |
| 90 | |
| 264 | |
| 127 | |
| 300 | |
| 47 to 63 | |
| 82(Typ) | |
| No | |
| Pin Terminal Block | |
| JST RCY Male | |
| No | |
| 120mV|50mV|120mV(Max) | |
| Yes | |
| 0 | |
| 70 | |
| 200 | |
| Mounting | Screw |
| Package Height | 32.7 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 14 |
| 14 |
Ensure your electronic devices operate by using this LPT102-M AC to DC power supply from Artesyn Embedded Power. It has a voltage of 5|12|-12 V and maximum output power of 80 W. This part's 3 outputs can handle a current up to 13|5|1 A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

