EmersonLPS63AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5A 80W 10-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 80 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 1.5(rms) | |
| 47 to 440 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| No | |
| 0 | |
| 50 | |
| 340 | |
| Mounting | Screw |
| Package Height | 41.9 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

