Artesyn / Advanced EnergyLPS355-CEFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14.6A 350W 19-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14.6 | |
| 350 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 47 to 440 | |
| 75(Typ) | |
| No | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| No | |
| 0 | |
| 50 | |
| 1640 | |
| Mounting | Chassis |
| Package Height | 88.9 |
| Package Width | 127 |
| Package Length | 273.8 |
| PCB changed | 19 |
| 19 |
Power your device with direct current by using this LPS355-CEF AC to DC power supply from Artesyn Embedded Power to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 350 W. This part's single output can handle a current up to 14.6 A. This part has a temperature range of 0 °C to 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

