STMicroelectronicsLPS22HBTRBoard Mount Pressure Sensors
Pressure Sensor 26kPa to 126kPa Absolute 10-Pin HLGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 26kPa to 126kPa | |
| 2000kPa | |
| 100 to 500 | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.015 | |
| -40 | |
| 85 | |
| 2@HBM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | LGA |
| Supplier Package | HLGA |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

