MEAN WELLLPP-100-13.5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 13.5V 7.5A 101.25W 11-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 13.5 | |
| 7.5 | |
| 101.25 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 1.7(Typ) | |
| 47 to 63 | |
| ±2 | |
| 79(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 100mV(Max) | |
| No | |
| -10 | |
| 60 | |
| 510 | |
| Mounting | Screw |
| Package Height | 33.6 + 2(Max) mm |
| Package Width | 62 mm |
| Package Length | 222 mm |
| PCB changed | 11 |
| 11 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

