Arrow Electronic Components Online
LPH1812|MEANWELL|simage
LPH1812|MEANWELL|limage
LED 전원 공급 장치

LPH-18-12

AC/DC LED Power Supply 18W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Maximum Output Current (mA)
    1500
  • Output Power (W)
    18
  • Input Voltage Range
    180VAC to 264VAC|254VDC to 370VDC
  • Dimming
    PWM
  • Efficiency (%)
    77(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    175
  • Mounting
    Screw
  • Package Height
    22
  • Package Width
    30
  • Package Length
    140
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire
Order Quantity

Documentation and Resources

Datasheets
Design resources