Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
21.6 to 36
Maximum Output Current (mA)
1670
Output Power (W)
60.12
Input Voltage Range
200VAC to 400VAC|282VDC to 565VDC
Dimming
1-10V/PWM
Power Factor Correction
0.95(Min)
Efficiency (%)
90(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
450
Mounting
Screw
Package Height
32
Package Width
43
Package Length
162.5
PCB changed
6
Pin Count
6
Lead Shape
Lead Wire

