50-75% Off
MEAN WELLLPFH-60D-24LED Power Supplies
AC/DC LED Power Supply 60W Single 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 14.4 to 24 | |
| 2500 | |
| 60 | |
| 200VAC to 400VAC|282VDC to 565VDC | |
| 1-10V/PWM | |
| 0.95(Min) | |
| 89(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 90 | |
| 450 | |
| Mounting | Screw |
| Package Height | 32 mm |
| Package Width | 43 mm |
| Package Length | 162.5 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

